Eaton 315 VA Chassis Mount Transformer, 24 V, IEC EN, CE, UL, VDE, CSA
- RS Stock No.:
- 248-310
- Mfr. Part No.:
- 036392 STI0,315(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€172.32
(exc. VAT)
€211.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.32 |
*price indicative
- RS Stock No.:
- 248-310
- Mfr. Part No.:
- 036392 STI0,315(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 121mm | |
| Series | Moeller STI | |
| Weight | 4.58kg | |
| Depth | 119mm | |
| Length | 88mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, CE, UL, VDE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 121mm | ||
Series Moeller STI | ||
Weight 4.58kg | ||
Depth 119mm | ||
Length 88mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, CE, UL, VDE, CSA | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer is designed to deliver reliable power in diverse applications. Its robust construction includes reinforced insulation and fully vacuum impregnated windings, enhancing durability. This transformer caters to a broad spectrum of requirements with compliance to various international standards, making it an excellent choice for safety and performance focused installations. With numerous certifications, including UL and VDE, it assures users of quality and reliability for their industrial needs.
Optimised for single phase control applications
Designed with separate windings to increase safety
Efficiency rated at 92% ensuring minimal energy waste
No load losses are kept to a minimum enhancing overall efficacy
Built to withstand short circuit occurrences with a robust design
Complies with multiple international safety and electrical standards
Connection type options are available to suit varied installations
Related links
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 400 VA Chassis Mount Transformer VDE CE CSA
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
