Eaton 630 VA Chassis Mount Transformer, 24 V, IEC EN, VDE, UL, CSA, CE
- RS Stock No.:
- 255-078
- Mfr. Part No.:
- 221518 STN0,63(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€184.03
(exc. VAT)
€226.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.03 |
*price indicative
- RS Stock No.:
- 255-078
- Mfr. Part No.:
- 221518 STN0,63(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | STN | |
| Width | 151mm | |
| Length | 121mm | |
| Depth | 157mm | |
| Weight | 7.82kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, VDE, UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series STN | ||
Width 151mm | ||
Length 121mm | ||
Depth 157mm | ||
Weight 7.82kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, VDE, UL, CSA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STN control transformer is designed to deliver high performance and reliability for your electrical needs. With a rated power of 0.63 kVA, it ensures optimal performance with an input voltage tolerance of ±5%. The transformer features fully vacuum-impregnated windings that guarantee longevity and minimal maintenance requirements. Its compact dimensions provide easy integration into various installations, while the robust design is suitable for a wide operating temperature range of -25 °C to 40 °C. This model stands out in its efficiency and is certified for both US and Canadian safety standards, making it a trusted choice for control applications across different sectors. Its engineered features ensure efficient energy use while complying with stringent electromagnetic compatibility requirements. As a product engineered with precision, this transformer combines robust specifications with proven safety certifications, ensuring peace of mind in operation.
Separate windings enhance electrical isolation
Ambient operating temperatures cater to diverse installation environments
Connection lugs provide secure and reliable connections
Insulation class B ensures durability and safety
High efficiency rating minimises energy loss
Substantial heat dissipation capabilities for enhanced performance
Robust short-circuit voltage rating for added protection
Certified for compliance with various international electrical standards
Compact form factor allows versatile installation options
Designed for industrial applications, ensuring reliable operation
Related links
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 630 VA Chassis Mount Transformer IEC/EN 61558-2-2 UL
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
