Eaton 630 VA Chassis Mount Transformer, 24 V, IEC EN, CSA, CE, UL, VDE
- RS Stock No.:
- 255-469
- Mfr. Part No.:
- 221517 STN0,63(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€184.03
(exc. VAT)
€226.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.03 |
*price indicative
- RS Stock No.:
- 255-469
- Mfr. Part No.:
- 221517 STN0,63(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | STN | |
| Weight | 7.82kg | |
| Depth | 157mm | |
| Length | 121mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 151mm | |
| Standards/Approvals | IEC EN, CSA, CE, UL, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series STN | ||
Weight 7.82kg | ||
Depth 157mm | ||
Length 121mm | ||
Minimum Operating Frequency 50Hz | ||
Width 151mm | ||
Standards/Approvals IEC EN, CSA, CE, UL, VDE | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN Control transformer offers a robust solution for your control needs, providing reliability and efficiency in a compact design. This particular model delivers an impressive 0.63 kVA output, catering to various industrial and commercial applications. With an input voltage of 230± 5 % V and an output voltage of 24 V, it ensures optimal performance while adhering to rigorous safety standards. Crafted for durability, this transformer features separate windings and is fully vacuum-impregnated to withstand demanding operating conditions. The innovative design focuses on heat dissipation, enabling seamless operation in environments with ambient temperatures ranging from -25 °C to 40 °C. The transformer not only meets but exceeds industry standards, making it a perfect choice for those seeking high performance and peace of mind in their electrical systems.
Efficiently designed for minimal energy loss during operation
Construction adheres to global safety certifications for assured performance
Compact dimensions allow for easy installation in tight spaces
Suitable for branch circuits, enhancing versatility in its application
Dedicated connection type accommodates various installation setups
Insulation class B ensures effective thermal performance
High efficiency rating emphasises cost savings over time
Robust against extreme temperatures, promoting long-term reliability
Related links
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 630 VA Chassis Mount Transformer IEC/EN 61558-2-2 UL
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 2.5 kVA Chassis Mount Transformer IEC EN CE VDE
