Eaton 250 VA Chassis Mount Transformer, 24 V, CE, UL, IEC EN, CSA, VDE
- RS Stock No.:
- 255-312
- Mfr. Part No.:
- 221509 STN0,25(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€127.18
(exc. VAT)
€156.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.18 |
*price indicative
- RS Stock No.:
- 255-312
- Mfr. Part No.:
- 221509 STN0,25(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Power | 250VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 3kg | |
| Length | 83mm | |
| Width | 106mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | Moeller STN | |
| Depth | 112mm | |
| Standards/Approvals | CE, UL, IEC EN, CSA, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Power 250VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 3kg | ||
Length 83mm | ||
Width 106mm | ||
Minimum Operating Frequency 50Hz | ||
Series Moeller STN | ||
Depth 112mm | ||
Standards/Approvals CE, UL, IEC EN, CSA, VDE | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN control transformer is a robust solution designed for precise control in electrical applications. Offering a rated power of 0.25 kVA, this transformer operates seamlessly with an input voltage of 400± 5% V and delivers a reliable output voltage of 24 V. Built with separate windings and fully vacuum-impregnated insulation, it ensures enhanced durability and performance. The compact design, with dimensions of 83 mm in depth, 112 mm in height, and 106 mm in width, makes it easy to integrate into existing systems. Certified by UL for safety and compliance in both Canada and the US, it meets rigorous electrical standards, making it an ideal choice for branch circuits. With a high efficiency rating of 90%, it is not only capable of handling substantial heat dissipation but is also engineered for maximum reliability even in variable ambient temperatures.
Separate windings provide isolation for improved safety
Fully vacuum-impregnated construction extends lifespan
Compact dimensions facilitate easy installation
Certified for both Canadian and US standards ensures global compliance
High efficiency helps reduce energy consumption
Designed to operate in a wide temperature range for versatility
Rated power supports diverse electrical applications
Insulation class B caters to various insulation requirements
Related links
- Eaton 1 Output 250 VA Chassis Mount Transformer UL VDE CSA
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
