Allen Bradley 500 VA Chassis Mount Transformer, 440 V ac, 220 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€302.65

(exc. VAT)

€372.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€302.65
5 - 9€293.58
10 - 24€284.50
25 - 49€275.41
50 +€266.33

*price indicative

RS Stock No.:
255-1722
Mfr. Part No.:
1497-G-BASX-0-N
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Primary Voltage

240 V, 480 V ac

Product Type

Chassis Mount Transformer

Secondary Voltage

440 V ac, 220 V

Power

500VA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation Bulletin 1497 global control circuit transformers are designed to reduce supply voltages to control circuits. The complete line of transformers is available with optional factory-installed or panel-mount primary and secondary fuse block. A dual primary and secondary fuse block is pre-wired and mounted on top of the transformer.

500 continuous VA

Single phase

EN 60-529 finger-safe protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy