Allen Bradley 1 kVA Chassis Mount Transformer, 120 V ac, 110 V
- RS Stock No.:
- 255-1725
- Mfr. Part No.:
- 1497-K-BASX-0-N
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€590.75
(exc. VAT)
€726.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €590.75 |
*price indicative
- RS Stock No.:
- 255-1725
- Mfr. Part No.:
- 1497-K-BASX-0-N
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 480 V ac, 440 V | |
| Secondary Voltage | 120 V ac, 110 V | |
| Power | 1kVA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 480 V ac, 440 V | ||
Secondary Voltage 120 V ac, 110 V | ||
Power 1kVA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Bulletin 1497 global control circuit transformers are designed to reduce supply voltages to control circuits. The complete line of transformers is available with optional factory-installed or panel-mount primary and secondary fuse block. A dual primary and secondary fuse block is pre-wired and mounted on top of the transformer.
1000 continuous VA
Single phase
EN 60-529 finger-safe protection
RoHS compliant
Related links
- Allen Bradley 1 Output 1.6 kVA Chassis Mount Transformer 110 V
- Allen Bradley 2 kVA Transformer 110 V
- Allen Bradley 750 VA Chassis Mount Transformer 110 V
- Allen Bradley 500 VA Chassis Mount Transformer 220 V
- SolaHD 1 kVA Chassis Mount Transformer 115 V ISO Class 1210 ANSI C89.1, IEC 707
- SolaHD 1 kVA Chassis Mount Transformer 240 V ac
- Sola 1 kVA Chassis Mount Transformer ANSI CE IEC
- SolaHD 1 kVA Chassis Mount Transformer ANSIC89.1 cULus IEC
