Allen Bradley 1 Output 1.6 kVA Chassis Mount Transformer, 120 V ac, 110 V
- RS Stock No.:
- 255-1726
- Mfr. Part No.:
- 1497-L-BASX-0-N
- Manufacturer:
- Allen Bradley
Get a bulk buy discount
Add 5 more to save €131.20
View bulk pricing optionsSubtotal (1 unit)*
€875.23
(exc. VAT)
€1,076.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €875.23 | - |
| 5 - 9 | €848.99 | €131.20 |
| 10 - 24 | €822.72 | €525.10 |
| 25 - 49 | €796.48 | €1,968.75 |
| 50 + | €770.20 | €5,251.50 |
*price indicative
- RS Stock No.:
- 255-1726
- Mfr. Part No.:
- 1497-L-BASX-0-N
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 240 V, 480 V ac | |
| Secondary Voltage | 120 V ac, 110 V | |
| Number of Outputs | 1 | |
| Power | 1.6kVA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 240 V, 480 V ac | ||
Secondary Voltage 120 V ac, 110 V | ||
Number of Outputs 1 | ||
Power 1.6kVA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Bulletin 1497 global control circuit transformers are designed to reduce supply voltages to control circuits. The complete line of transformers is available with optional factory-installed or panel-mount primary and secondary fuse block. A dual primary and secondary fuse block is pre-wired and mounted on top of the transformer.
1600 continuous VA
Single phase
EN 60-529 finger-safe protection
RoHS compliant
Related links
- Allen Bradley 1 kVA Chassis Mount Transformer 110 V
- Allen Bradley 750 VA Chassis Mount Transformer 110 V
- Allen Bradley 2 kVA Transformer 110 V
- Allen Bradley 500 VA Chassis Mount Transformer 220 V
- Schneider Electric 2 Output 1.6 kVA Chassis Mount Transformer RoHS
- Eaton 1 Output 1.6 kVA Chassis Mount Transformer UL IEC EN CSA
- RS PRO 2 Output 1.6 kVA Chassis Mount Transformer RoHS CE,
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
