Allen Bradley 2 kVA Transformer, 120 V ac, 110 V
- RS Stock No.:
- 255-1727
- Mfr. Part No.:
- 1497-M-BASX-0-N
- Manufacturer:
- Allen Bradley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,074.54
(exc. VAT)
€1,321.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,074.54 |
| 5 - 9 | €1,042.28 |
| 10 - 24 | €1,010.08 |
| 25 - 49 | €977.81 |
| 50 + | €945.60 |
*price indicative
- RS Stock No.:
- 255-1727
- Mfr. Part No.:
- 1497-M-BASX-0-N
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Transformer | |
| Primary Voltage | 220 x 440 V ac | |
| Secondary Voltage | 120 V ac, 110 V | |
| Power | 2kVA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Transformer | ||
Primary Voltage 220 x 440 V ac | ||
Secondary Voltage 120 V ac, 110 V | ||
Power 2kVA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Bulletin 1497 global control circuit transformers are designed to reduce supply voltages to control circuits. The complete line of transformers is available with optional factory-installed or panel-mount primary and secondary fuse block. A dual primary and secondary fuse block is pre-wired and mounted on top of the transformer.
2000 continuous VA
Single phase
EN 60-529 finger-safe protection
RoHS compliant
Related links
- Allen Bradley 1 kVA Chassis Mount Transformer 110 V
- Allen Bradley 1 Output 1.6 kVA Chassis Mount Transformer 110 V
- Allen Bradley 750 VA Chassis Mount Transformer 110 V
- Allen Bradley 500 VA Chassis Mount Transformer 220 V
- SolaHD 2 kVA Chassis Mount Transformer 240 V ac CE, CSA
- Carroll & Meynell 1 Site Transformer 3 kVA 110 V ac Secondary, 31.81 A O/P
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 100 → 110 V ac 100V ac 0.1 → 10
- Allen Bradley 100V ac 250 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with 1492-D DC Circuit
