SMC Aluminium G 3/8 Check Valve Check Valve 3/8 in
- RS Stock No.:
- 254-8018
- Mfr. Part No.:
- AKM4000-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 254-8018
- Mfr. Part No.:
- AKM4000-F03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Check Valve | |
| Inlet Connection Type | G 3/8 | |
| Product Type | Check Valve | |
| Body Material | Aluminium | |
| Inlet Port Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Check Valve | ||
Inlet Connection Type G 3/8 | ||
Product Type Check Valve | ||
Body Material Aluminium | ||
Inlet Port Size 3/8 in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC modular type F.R.L. unit is available in five sizes and is interchangeable with the existing modular AC line. The pressure drop across the regulator has been reduced creating a more efficient unit with a maximum set pressure of 100 psi. The elemen
Easy maintenance
Prevents reverse flow of lubricant oil from lubricator
By-pass port available in 1/8, 1/4 and 3/8
Related links
- SMC Brass 0.05 bar
- SMC EAK Check Valve Outlet Male Threaded G 3/8 in
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- RS PRO Brass Threaded Threaded Single Check Valve 3/8 in, 12 bar
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Male, Female
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
