Gedore 1 Piece Vanadium Steel Flat Wrench Set, 200 mm Length, 24 mm Blade Width
- RS Stock No.:
- 608-601
- Mfr. Part No.:
- 8698990
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€11.90
(exc. VAT)
€14.64
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.90 |
*price indicative
- RS Stock No.:
- 608-601
- Mfr. Part No.:
- 8698990
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench Set | |
| Blade Width | 24mm | |
| Blade Material | Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 200mm | |
| Standards/Approvals | DIN 6453 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench Set | ||
Blade Width 24mm | ||
Blade Material Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 200mm | ||
Standards/Approvals DIN 6453 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Flat cold chisel is an essential tool for both professional tradespeople and DIY enthusiasts seeking precision and durability. Designed according to the DIN 6453 standard, this chisel is crafted from high-quality vanadium steel, ensuring it withstands rigorous use without compromising on performance. Its striking heads are inductively tempered for enhanced resilience, while the meticulously polished working edge guarantees clean cuts. Ideal for shaping and cutting materials, this chisel offers exceptional control and effectiveness, making it a reliable choice for any project.
Constructed from high quality vanadium steel for superior strength
Inductively tempered striking heads for added durability
Working edges are polished and varnished for a smooth finish
Designed in accordance with DIN 6453 standards to ensure reliability
Shaft width of 23 mm allows for precise control during use
Total length of 200 mm provides versatility in various applications
Related links
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 30 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
- Gedore 1 Piece Vanadium Steel Brick Chisel with Handle Chisel 50 mm Blade Width
