Gedore 1 Piece Vanadium Steel Flat Chisel, 300 mm Length, 30 mm Blade Width
- RS Stock No.:
- 602-809
- Mfr. Part No.:
- 8699370
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€20.98
(exc. VAT)
€25.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.98 |
*price indicative
- RS Stock No.:
- 602-809
- Mfr. Part No.:
- 8699370
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Chisel | |
| Blade Width | 30mm | |
| Blade Material | Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 300mm | |
| Standards/Approvals | DIN 6453 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Chisel | ||
Blade Width 30mm | ||
Blade Material Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 300mm | ||
Standards/Approvals DIN 6453 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Flat cold chisel is engineered for precision and durability, making it an essential tool for metalworking and construction projects. Crafted from vanadium steel, this chisel is meticulously hardened and tempered to enhance its longevity, ensuring it can withstand rigorous use. Its polished working edge is designed for clear and effective cutting, while the inductively tempered striking heads provide added strength and reliability. With a total length of 300 mm and a blade width of 30 mm, this chisel is perfectly balanced, allowing for optimal control and performance during operation. Whether you're a professional tradesperson or a DIY enthusiast, this chisel is designed to meet your demanding requirements.
Manufactured from high quality vanadium steel for outstanding durability
Working edge polished to ensure clean and precise cuts
Striking heads are inductively tempered for increased toughness
Total length of 300 mm offers a balanced reach
Blade width of 30 mm enables versatility across various applications
Carefully hardened and tempered for long lasting performance
Standard execution ensures compatibility with industry tasks
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Wrench Set 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Gedore 1 Piece Vanadium Steel Brick Chisel with Handle Chisel 50 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 15 mm Blade Width
