CK 10 Piece Brick Bolster Chisel, 230 mm Length, 100 mm Blade Width

Subtotal (1 unit)*

€10.88

(exc. VAT)

€13.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.88

*price indicative

RS Stock No.:
794-237
Mfr. Part No.:
T3087 4
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Width

100mm

Number of Pieces

10

Chisel Type

Brick Bolster

Length

230mm

Standards/Approvals

BS3066

RoHS Status: Exempt

COO (Country of Origin):
IN
The CK Bolster chisel is a precision tool designed for effectively cutting bricks and composite blocks, making it an essential addition to any building professional's toolkit.

Octagonal shank for enhanced grip and stability

Precision ground cutting edges for superior performance

Hardened and tempered to BS3066 standards for longevity

Powder-coated finish provides corrosion protection

Length of 230 mm and width of 100 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy