CK 10 Piece Masonry Chisel, 250 mm Length, 25 mm Blade Width
- RS Stock No.:
- 794-241
- Mfr. Part No.:
- T3088
- Manufacturer:
- CK
Subtotal (1 unit)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.51 |
*price indicative
- RS Stock No.:
- 794-241
- Mfr. Part No.:
- T3088
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 25mm | |
| Number of Pieces | 10 | |
| Chisel Type | Masonry | |
| Length | 250mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 25mm | ||
Number of Pieces 10 | ||
Chisel Type Masonry | ||
Length 250mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Plugging chisel is designed for effective brickwork, offering precision in cutting and chiselling tasks. Its robust build ensures reliable performance for various masonry applications, making it an essential tool for professionals and DIY enthusiasts alike.
Octagonal shank bolsters precision cutting edges for enhanced performance
Hardened and tempered to BS3066 for long-term durability
Powder coated finish provides protection against corrosion
Angled cutting edge enables effective removal of mortar and cement
Related links
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
