Lovato Electric 230V ac Snap Shunt Trip for use with Circuit Breakers

Image representative of range

Subtotal (1 unit)*

€95.04

(exc. VAT)

€116.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.04

*price indicative

RS Stock No.:
828-438
Mfr. Part No.:
P5X16E230UL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Shunt Trip

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

230V ac

COO (Country of Origin):
KR
The Lovato Shunt trip release functions as a VITAL accessory for UL-certified motors, offering enhanced operational safety. Designed specifically for MCCBs, it ensures reliable and efficient performance under specified voltage conditions.

Rated supply voltage of 220 to 240V AC and 250V DC ensures broad compatibility

Average opening time of 50 MS delivers swift response in emergency situations

Tightening torque range from 0.8 to 1 Nm allows for secure Terminal connections

Supports conductor sections from AWG 20 to 16, accommodating various cable types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy