Lovato Electric 400V ac Snap Shunt Trip for use with Circuit Breakers
- RS Stock No.:
- 828-365
- Mfr. Part No.:
- P5X16A400UL
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€95.04
(exc. VAT)
€116.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.04 |
*price indicative
- RS Stock No.:
- 828-365
- Mfr. Part No.:
- P5X16A400UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Shunt Trip | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Shunt Trip | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 400V ac | ||
- COO (Country of Origin):
- KR
The Lovato Shunt trip release is designed for P5ME applications, ensuring safe and efficient operation within electrical systems.
Rated supply voltage operates between 380 to 500 VAC
In-rush consumption is minimal at 1.15 VA
Average opening time is efficiently set at 50 MS
Accommodates Terminal tightening torque between 0.8 and 1 Nm
Related links
- Lovato Electric 400V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 230V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato Electric 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato Electric 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato Electric 48V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato Electric 12V dc Snap Shunt Trip for use with Circuit Breakers
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
