Lovato Electric 12V dc Snap Shunt Trip for use with Circuit Breakers
- RS Stock No.:
- 828-492
- Mfr. Part No.:
- P5X16D012UL
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€95.04
(exc. VAT)
€116.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.04 |
*price indicative
- RS Stock No.:
- 828-492
- Mfr. Part No.:
- P5X16D012UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Shunt Trip | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Shunt Trip | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 12V dc | ||
- COO (Country of Origin):
- KR
The Lovato Shunt trip release is designed to operate in UL-certified MCCBs, facilitating reliable control with a 12VDC power supply while ensuring safety and compliance.
Rated supply voltage of 12VDC ensures compatibility with various systems
Average opening time of 50ms provides quick response for safety
Operating voltage range from 70 to 110V supports versatile applications
Power consumption is a low 0.36W, enhancing efficiency
Related links
- Lovato 12V dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 48V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 230V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato 400V ac Snap Shunt Trip for use with Circuit Breakers
- Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
