Lovato Electric 48V ac/dc Snap Shunt Trip for use with Circuit Breakers

Image representative of range

Subtotal (1 unit)*

€83.16

(exc. VAT)

€102.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.16

*price indicative

RS Stock No.:
828-494
Mfr. Part No.:
P5X16E048
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Shunt Trip

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

48V ac/dc

COO (Country of Origin):
KR
The Lovato Shunt trip release is designed for use with P5ME circuit breakers, providing reliable disconnect functionality across 48VAC/DC applications.

Rated supply voltage: 48VAC and 48VDC

Inrush consumption is 1.22 VA, ensuring low energy usage

Average opening time is 50 MS for prompt response

Tightening torque for terminals ranges from 0.8 Nm to 1 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy