Lovato Electric 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- RS Stock No.:
- 828-496
- Mfr. Part No.:
- P5X16E110
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€83.16
(exc. VAT)
€102.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.16 |
*price indicative
- RS Stock No.:
- 828-496
- Mfr. Part No.:
- P5X16E110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Shunt Trip | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 130V ac/dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Shunt Trip | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 130V ac/dc | ||
- COO (Country of Origin):
- KR
The Lovato Shunt trip release is designed to operationally disconnect devices, facilitating effective circuit protection and control. Its primary function is to release a circuit under specific voltage conditions.
Rated supply voltage for AC and DC ranges from 110 to 130V
In-rush consumption is minimal at 1.36 VA
Average opening time is 50 ms, ensuring Rapid response
Mechanical tightening torque ranges from 0.8 to 1 Nm for secure connections
Related links
- Lovato 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 48V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 12V dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 230V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato 400V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato BF230 Contactor 48 V ac/dc Coil 230 A 1kV
- Lovato BF160 Contactor 48 V ac/dc Coil 250 A 1kV
