Phoenix Contact Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- RS Stock No.:
- 484-154
- Mfr. Part No.:
- 1347421
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.94
(exc. VAT)
€34.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.94 |
*price indicative
- RS Stock No.:
- 484-154
- Mfr. Part No.:
- 1347421
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Shell Size | M5 | |
| Accessory Type | Protective Cover | |
| For Use With | Infrastructure Charging Sockets | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | IEC 62196-2 | |
| Series | CHARX connect modular | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Shell Size M5 | ||
Accessory Type Protective Cover | ||
For Use With Infrastructure Charging Sockets | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals IEC 62196-2 | ||
Series CHARX connect modular | ||
- COO (Country of Origin):
- DE
The Phoenix Contact self-closing protective cover is designed for infrastructure charging sockets and is part of the CHARX connect modular system. It is a Type 2 protective cover, circular in shape, and intended for front mounting with an M5 thread. The cover features a self-locking mechanism and an embossed PHOENIX CONTACT logo. It complies with IEC 62196-2 standards.
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Individual branding, thanks to the use your own logo
Reliable protection of your socket outlet from weather and vandalism
Related links
- Phoenix Contact Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Black Protective Cover for use with Infrastructure Charging Socket
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Sockets
- Phoenix Contact Black Protective Cover for use with Circular Connector
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Sockets
- Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap for use with Ac Infrastructure Charging Sockets
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
