ifm electronic Socket Adapter
- RS Stock No.:
- 186-929
- Mfr. Part No.:
- E12737
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 186-929
- Mfr. Part No.:
- E12737
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| End 1 | AMP MQS | |
| End 1 Number of Ports | 5 | |
| End 1 Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
End 1 AMP MQS | ||
End 1 Number of Ports 5 | ||
End 1 Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is designed for versatile industrial applications, offering reliable connectivity with a compact and robust build. It features a PBT housing and comes with a 120 Ohm resistor, crimp contacts, and a protective tube, making it an excellent choice for panel connections.
Wide voltage range
Durable protection
Functions effectively within a wide temperature
Durable protection
Functions effectively within a wide temperature
Related links
- ifm electronic 1 Pole M23 Socket Adapter
- ifm electronic Angled 1 Pole M23 Socket Adapter
- ifm electronic Side Entry, Top Entry 1 Pole M8 Plug to 2 Pole M8 Socket Adapter
- ifm electronic 1 Pole Socket Adapter
- ifm electronic 1 Pole M8 Socket Adapter
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic 1 Pole M27 Socket Adapter
- ifm electronic Angled 1 Pole M12 Socket Adapter
