ifm electronic Straight Circular Connector Adapter 1 M8
- RS Stock No.:
- 189-977
- Mfr. Part No.:
- E12463
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.15 |
*price indicative
- RS Stock No.:
- 189-977
- Mfr. Part No.:
- E12463
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M8 | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 30V | |
| Series | E12463 | |
| Orientation | Straight | |
| Shell Plating | Nickel Plated | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Size A M8 | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UKEA, CE | ||
Voltage 30V | ||
Series E12463 | ||
Orientation Straight | ||
Shell Plating Nickel Plated | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is engineered for reliable and efficient electrical connections in compact spaces. Featuring gold-plated contacts and a robust PBT/PA housing, this socket is designed to withstand harsh conditions and offer high performance. Its screw terminal design ensures secure cable connections, making it a versatile choice for various industrial applications.
Enhance conductivity
Reduce signal loss
Provides strong resistance against dust and water
Related links
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
