ifm electronic Straight Circular Connector Adapter 1 M23
- RS Stock No.:
- 187-743
- Mfr. Part No.:
- E10448
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.78 |
*price indicative
- RS Stock No.:
- 187-743
- Mfr. Part No.:
- E10448
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 7.5A | |
| Connector Size A | M23 | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65 | |
| Voltage | 30V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 7.5A | ||
Connector Size A M23 | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65 | ||
Voltage 30V | ||
Standards/Approvals UKEA, CE | ||
Orientation Straight | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket, designed for M23 connectors, features a sturdy nickel-plated brass housing for reliability in harsh environments. It supports a wide temperature range from -25°C to 90°C and offers safe, soldered cable connections. With a maximum current load of 7.5A and an IP 65 rating, this socket ensures robust performance and durability in demanding industrial applications.
For splitter boxes with M23 connector
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Safe cable connection due to soldering
Related links
- ifm electronic Angled Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
