ifm electronic Straight Circular Connector Adapter 1
- RS Stock No.:
- 188-993
- Mfr. Part No.:
- E1001A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.02
(exc. VAT)
€36.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.02 |
*price indicative
- RS Stock No.:
- 188-993
- Mfr. Part No.:
- E1001A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Straight | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Number of Ports A 1 | ||
Number of Contacts A 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals UKEA, CE | ||
Orientation Straight | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is designed for hazardous environments, offering high protection with IP 67 rating and robust gold-plated contacts for reliable electrical connections. It supports a wide operating temperature range of -20°C to 80°C, making it suitable for harsh industrial conditions. Featuring screw terminals for secure cable connections, this socket is certified for intrinsically safe circuits (ATEX II 1G Ex ia IIC T6 Ga).
For applications in hazardous areas
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Safe cable connection with screw terminals
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
