Phoenix Contact T Circular Connector Adapter 4 4

Subtotal (1 unit)*

€50.94

(exc. VAT)

€62.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.94

*price indicative

RS Stock No.:
270-249
Mfr. Part No.:
1414707
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Contacts A

4

Number of Ports A

3

Number of Contacts B

4

Minimum Operating Temperature

-40°C

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 0105, VDE 40029149, Approval ID: E468743, DE1-65875, TAE00003J5, UL Listed, RU C-DE.BL08.B.00511, UL E468743, UL 94

Voltage

690V

Orientation

T

Contact Plating

Silver

Length

147.8mm

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact T distributor is engineered for efficiency in power distribution, delivering a robust solution tailored to meet the demands of modern electrical applications. This Power distributor boasts an innovative IDC connection method, ensuring a time-efficient installation process that significantly reduces on-site connection time.

Engineered for easy internal connections that streamline linkages

Versatile cable diameter options facilitate compatibility with diverse installations

Lightweight yet strong structure ensures ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy