TE Connectivity Straight Circular Connector Adapter
- RS Stock No.:
- 474-801
- Distrelec Article No.:
- 303-24-273
- Mfr. Part No.:
- 278878-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€289.66
(exc. VAT)
€356.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.66 |
*price indicative
- RS Stock No.:
- 474-801
- Distrelec Article No.:
- 303-24-273
- Mfr. Part No.:
- 278878-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Cadmium | |
| Shell Plating | Cadmium | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Cadmium | ||
Shell Plating Cadmium | ||
Length 25.5mm | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized back shell is engineered for optimal performance in demanding environments. With its robust aluminum construction, it provides superior durability while effectively managing cable entry from 0.2 to 9.5 mm. Designed to accommodate both 18 and 27 shell sizes, it ensures compatibility with a variety of connectors. Its straight body orientation centralizes cable management, making installation straightforward. Additionally, this back shell is suitable for applications that require high-temperature and salt spray resistance, maintaining functionality even under extreme conditions.
Constructed from high-quality aluminum for exceptional strength
Features a straight body orientation for easy cable alignment
Designed to withstand operating temperatures from -65 to 175 °C
Provides effective protection against corrosion with cadmium plating
Compatible with various connector shapes, supporting versatility
Related links
- TE Connectivity Straight Circular Connector Adapter J
- TE Connectivity Straight Circular Connector Adapter
- TE Connectivity Straight Circular Connector Adapter 1 M22 Female
- TE Connectivity Straight Circular Connector Adapter 1 M25 Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell Female
- TE Connectivity For Use With Connectors
- TE Connectivity Straight Circular Connector Backshell, For Use With Connectors
