binder Straight Circular Connector Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.25

(exc. VAT)

€6.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.25
5 - 9€5.10
10 - 24€4.94
25 - 49€4.80
50 +€4.57

*price indicative

RS Stock No.:
468-992
Mfr. Part No.:
08-2636-000-001
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector Adapter

Current

2.5A

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Series

620

Standards/Approvals

RoHS

Voltage

125V

Orientation

Straight

Contact Material

Polyamide

Contact Plating

Gold

Length

14mm

COO (Country of Origin):
DE

Panel Adaptor Rear Fastening


Adaptor for socket

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Connector with snap-in-locking

Degree of protection IP 67

internal strain relief

Easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy