binder Circular Connector Adapter 1 Female
- RS Stock No.:
- 469-080
- Mfr. Part No.:
- 08-2434-000-001
- Manufacturer:
- binder
Get a bulk buy discount
Add 50 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €5.50 | - |
| 50 - 99 | €5.36 | €7.00 |
| 100 - 249 | €5.26 | €24.00 |
| 250 - 499 | €5.11 | €97.50 |
| 500 + | €4.98 | €260.00 |
*price indicative
- RS Stock No.:
- 469-080
- Mfr. Part No.:
- 08-2434-000-001
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector Adapter | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 720 | |
| Standards/Approvals | No | |
| Length | 16.4mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector Adapter | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 720 | ||
Standards/Approvals No | ||
Length 16.4mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE

Panel Adaptor Front Fastening
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Related links
- binder Circular Connector Adapter Male 1 Female
- binder Circular Connector Adapter
- binder Straight Adapter
- binder Straight Circular Connector Adapter
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
- Amphenol Industrial Straight Circular Connector Adapter 1 Female 1 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male
