TE Connectivity Right Angle Backshell 22 mm Female

Subtotal (1 unit)*

€474.60

(exc. VAT)

€583.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.60

*price indicative

RS Stock No.:
471-349
Distrelec Article No.:
303-24-020
Mfr. Part No.:
069137-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

Connector Size A

22 mm

Contact Gender A

Female

Connector Gender A

Female

Minimum Operating Temperature

65°C

Maximum Operating Temperature

175°C

Series

Raychem TXR

Standards/Approvals

MS3120, J, MS3126, MIL-DTL-26482 Series 1/Class E, MS3116, MS3128, P, MS3110, F, MS3121, MS3111

Orientation

Right Angle

Contact Plating

Cadmium

Shell Plating

Cadmium

Length

48mm

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is engineered to provide exceptional protection and functionality for various cable entry applications. Designed to accommodate a wide range of cable diameters, it combines durable aluminium construction with a right-angle body orientation for optimal performance in tight spaces. The backshell offers a robust solution for securing and enhancing connectivity in challenging environments, ensuring that your connections maintain integrity even under extreme conditions. Its compatibility with a diverse array of connector shapes and seamless integration into existing systems positions it as an essential component in connectivity solutions.

Constructed from high quality aluminium for long lasting durability

Right angle orientation allows for space efficient installations

Compatible with circular connector shapes for versatile applications

Designed to withstand extreme operating temperatures for reliable performance

Features salt spray resistance to endure harsh environmental conditions

Low halogen content contributes to a safer usage profile

Utilisation of cadmium plating enhances corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy