Bulgin Male Pole M8 Plug to 8 Pole M8 Plug Adapter
- RS Stock No.:
- 208-8106
- Mfr. Part No.:
- PXPPVC08FIM08AYT010PVC
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.52 |
| 10 + | €20.72 |
*price indicative
- RS Stock No.:
- 208-8106
- Mfr. Part No.:
- PXPPVC08FIM08AYT010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| End 1 Number of Contacts | Male | |
| End 1 Number of Ports | 1 | |
| End 1 Gender | Male | |
| End 1 Size | M8 | |
| End 2 Number of Contacts | 8 | |
| End 2 Gender | Male | |
| End 2 Size | M8 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
End 1 Number of Contacts Male | ||
End 1 Number of Ports 1 | ||
End 1 Gender Male | ||
End 1 Size M8 | ||
End 2 Number of Contacts 8 | ||
End 2 Gender Male | ||
End 2 Size M8 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin M8 Y-splitter is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Easy to install
Related links
- Bulgin M8 Plug to 8 Pole M8 Plug Adapter
- Bulgin Male Pole M8 Plug to 4 Pole M8 Plug Adapter
- Bulgin Tee Male Pole M8 Plug to 6 Pole M8 Plug Adapter
- Bulgin Tee Male Pole M8 Plug to 3 Pole M8 Plug Adapter
- Bulgin M8 Plug to 4 Pole M8 Plug Adapter
- Bulgin Tee M8 Plug to 6 Pole M8 Plug Adapter
- Bulgin Tee M8 Plug to 3 Pole M8 Plug Adapter
- Murrelektronik Limited 4 Pole M8 Plug to 3 Pole M8 Plug Adapter
