TE Connectivity, 2489Size 13 mm 45° Backshell, For Use With Connector Backshells
- RS Stock No.:
- 470-898
- Distrelec Article No.:
- 303-24-260
- Mfr. Part No.:
- 248942-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€497.28
(exc. VAT)
€611.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.28 |
*price indicative
- RS Stock No.:
- 470-898
- Distrelec Article No.:
- 303-24-260
- Mfr. Part No.:
- 248942-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Backshell | |
| Shell Size | 13 mm | |
| Orientation | 45° | |
| Housing Material | Stainless Steel | |
| Series | 2489 | |
| Standards/Approvals | Series III, MIL-DTL-83723 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Backshell | ||
Shell Size 13 mm | ||
Orientation 45° | ||
Housing Material Stainless Steel | ||
Series 2489 | ||
Standards/Approvals Series III, MIL-DTL-83723 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Screened backshell product is expertly designed to enhance the performance and durability of connections in demanding environments. Constructed from robust 303 stainless steel, this component features a 45° body orientation that optimises space utilisation while maintaining strength. The backshell is specifically tailored for use with connector shell size 13 and employs a ferrule/HexaShield termination to ensure reliable signal integrity. With an extensive operating temperature range of -65°C to 200°C, it is well-equipped to withstand extreme conditions. Additionally, it meets various compliance standards including EU RoHS and REACH regulations, making it a suitable choice for environmentally-conscious applications. This product is ideal for various industries, ensuring that your connections are not just secure but also protected against environmental factors.
Manufactured from high quality 303 stainless steel for exceptional strength and corrosion resistance
Equipped with ferrule and HexaShield termination for superior signal performance
Capable of operating in extreme temperatures ensuring reliability in diverse conditions
Complies with EU RoHS and REACH regulations underscoring a commitment to environmental standards
Sealable design enhances connection integrity and reduces the risk of contamination
Compatible with circular connector shapes allowing for versatile applications
Related links
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector Backshells
- TE Connectivity Straight Circular Connector Backshell, For Use With Connector Backshells
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
