TE Connectivity, 3969Size 13 mm 45° Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 470-988
- Distrelec Article No.:
- 303-24-005
- Mfr. Part No.:
- 039699-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€398.33
(exc. VAT)
€489.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.33 |
*price indicative
- RS Stock No.:
- 470-988
- Distrelec Article No.:
- 303-24-005
- Mfr. Part No.:
- 039699-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 13 mm | |
| Orientation | 45° | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 41.1mm | |
| Series | 3969 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 13 mm | ||
Orientation 45° | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 41.1mm | ||
Series 3969 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity ruggedized back shell is designed to deliver exceptional performance in demanding environments, ensuring durability and reliability where it matters most. Crafted with high-quality aluminum, it features a versatile cable entry diameter accommodating a wide range of cable sizes. The intelligent design incorporates a 45° body orientation for optimal compatibility with circular connectors, making it a vital component in various industrial applications. Additionally, this back shell is built to withstand extreme temperature ranges, ensuring dependable operation in both harsh and milder climates. This product stands out by blending robust performance with adaptability, reinforcing its place in high-stakes situations.
Constructed from lightweight yet durable aluminum
Specifically designed for rigorous conditions, providing peace of mind
45° body orientation offers enhanced connector compatibility
Resistant to salt spray for added longevity in challenging environments
Compatible with a range of connector shell sizes for versatile applications
Low halogen content contributes to environmental safety
Adaptable cable entry diameter facilitates installation with various cables
Meets stringent military specifications for reliability in critical operations
Related links
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector Backshells
