TE Connectivity, TXRSize 16/17 45° Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 479-861
- Distrelec Article No.:
- 303-24-353
- Mfr. Part No.:
- 442327-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€473.41
(exc. VAT)
€582.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.41 |
*price indicative
- RS Stock No.:
- 479-861
- Distrelec Article No.:
- 303-24-353
- Mfr. Part No.:
- 442327-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 16/17 | |
| Orientation | 45° | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 48.9mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 16/17 | ||
Orientation 45° | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 48.9mm | ||
Series TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized backshell is designed to facilitate optimal cable entry while ensuring durability and reliability in harsh environments. Crafted from high-quality aluminium, this backshell accommodates a cable entry diameter of 0.2 to 15.9 mm, making it versatile for various applications. The 45° body orientation enhances installation flexibility, allowing users to achieve ideal cable routing with ease. With a long operating temperature range from -65 to 175 °C, this component is well-suited for extreme conditions, ensuring consistent performance where you need it most. The product also boasts impressive salt spray resistance, making it suitable for marine and outdoor applications. As part of the raychem txr series, this backshell exemplifies quality and engineering excellence, seamlessly integrating with connector shapes for circular connections.
Robust construction for enhanced durability in challenging environments
Versatile design suitable for various cable diameters
Allows for flexible installation options with its angled orientation
Tested for maximum reliability with salt spray resistance
Engineered to withstand extreme temperatures without compromising performance
Compatible with multiple connector shapes for seamless integration
Part of a renowned series known for quality craftsmanship
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
