TE Connectivity, TXRSize 22 45° Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 477-316
- Distrelec Article No.:
- 303-24-313
- Mfr. Part No.:
- 361297-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€471.34
(exc. VAT)
€579.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.34 |
*price indicative
- RS Stock No.:
- 477-316
- Distrelec Article No.:
- 303-24-313
- Mfr. Part No.:
- 361297-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 22 | |
| Orientation | 45° | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 46.9mm | |
| Series | TXR | |
| Standards/Approvals | AS31011, AS31061, AS31001, AS31071 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 22 | ||
Orientation 45° | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 46.9mm | ||
Series TXR | ||
Standards/Approvals AS31011, AS31061, AS31001, AS31071 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is engineered to provide superior cable management in demanding environments. With its versatile cable entry diameter, it accommodates a range of cable sizes, ensuring compatibility with various applications. Constructed from high-quality aluminium, the backshell boasts an olive drab finish, enhancing its durability and resistance against environmental factors. Designed to support circular connectors, it offers a 45° body orientation, making installation and routing straightforward. The emphasis on robust construction makes it a reliable choice for military and industrial applications, where performance is critical. Whether facing extreme temperatures or exposure to harsh substances, this product stands out as a dependable solution.
Supports a wide range of cable diameters for flexibility in installation
Constructed from aluminium for lightweight yet robust performance
Olive drab colour enhances camouflage in tactical settings
Offers 45° body orientation for simplified routing and installation
Designed for compatibility with circular connector shapes
Resilient against salt spray, ensuring longevity in harsh environments
Maintains performance across a broad operating temperature range
Related links
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
