TE Connectivity, TXRSize 15/D Right Angle Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 472-557
- Distrelec Article No.:
- 303-24-338
- Mfr. Part No.:
- 416179-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€420.08
(exc. VAT)
€516.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.08 |
*price indicative
- RS Stock No.:
- 472-557
- Distrelec Article No.:
- 303-24-338
- Mfr. Part No.:
- 416179-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 15/D | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 31mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 15/D | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 31mm | ||
Series TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is an essential component designed for high-performance applications, providing excellent resilience and reliability in demanding environments. Crafted from durable aluminium, this connector accessory ensures robust performance with a right-angle body orientation, making it ideal for compact setups where space is at a premium. With a generous cable entry range, it accommodates a variety of cable sizes while maintaining a secure connection. The backshell's olive drab finish not only enhances its aesthetic appeal but also contributes to its resistance to harsh conditions. This product is particularly suited for military and aerospace applications where stringent specifications and reliability are paramount. By integrating advanced design features, this backshell supports optimal functionality in critical connection scenarios.
Constructed from high-quality aluminium for improved durability
Offers a right-angle body orientation for versatile installation options
Equipped with a generous cable entry diameter to accommodate various cable sizes
Features salt spray resistance for enhanced longevity in corrosive environments
Designed for use with multiple connector shell sizes, ensuring compatibility with various systems
Includes a low halogen content for compliance with environmental standards
Fitted with termination devices that streamline installation and enhance connectivity
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity G Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
