TE Connectivity, 8070Size 17 mm Right Angle Circular Connector Backshell, For Use With TR12BI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-091
Distrelec Article No.:
303-24-024
Mfr. Part No.:
080702-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

TR12BI

Product Type

Circular Connector Backshell

Shell Size

17 mm

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Bright

Length

34mm

Series

8070

Standards/Approvals

K, EU ELV Directive 2000/53/EC, 2016, W, China RoHS 2 Directive MIIT Order No 32, F, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, MIL-DTL-38999 Series IV/Class C, MIL-DTL-38999 Series III/Class C

COO (Country of Origin):
GB
The TE Connectivity Outstanding ruggedized back shell designed for demanding environments and various applications. With its robust construction from high-quality aluminum, this back shell ensures durability and reliability in challenging conditions. Featuring a right-angle body orientation, it allows for optimal space management in tight installations, while accommodating cable entry diameters ranging from 0.2 to 19.1 mm. This back shell is meticulously engineered to support connectors of shell size 17 and E, making it a versatile choice for numerous configurations. Designed to withstand exposure, it meets stringent industry standards, ensuring peace of mind for users looking for dependable connectivity solutions.

Constructed from durable aluminum for enhanced longevity

Right-angle design optimizes installation space

Accommodates a wide range of cable entry diameters for flexibility

Meets rigorous industry standards for reliable performance

Compatible with various connector shapes for versatility

Resistant to salt spray, making it suitable for harsh environments

Effectively supports temperature ranges from -65 to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy