TE Connectivity, 70Size 12 mm 3° Circular Connector Backshell
- RS Stock No.:
- 796-831
- Mfr. Part No.:
- 70KPT3-12-06-1-C
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€364.55
(exc. VAT)
€448.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.55 |
*price indicative
- RS Stock No.:
- 796-831
- Mfr. Part No.:
- 70KPT3-12-06-1-C
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 12 mm | |
| Orientation | 3° | |
| Housing Material | Aluminium Alloy | |
| Series | 70 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Shell Size 12 mm | ||
Orientation 3° | ||
Housing Material Aluminium Alloy | ||
Series 70 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Connector Interface is designed for efficient and secure connectivity in various applications. This product features a robust aluminium alloy construction, ensuring durability and reliability in demanding environments.
Constructed from high-quality aluminium alloy for enhanced durability
Iridite finish provides resistance against corrosion
Compatible with MIL-DTL-26482 Series I specifications
Includes a Magna-form crimp ring for secure connections
Features a tinned copper screen braid for optimal performance
Supports a range of entry sizes for versatile integration
Designed for easy assembly with comprehensive installation guidance
Related links
- Polamco For Use With MIL-C 26482 Connector 62 GB Series
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Cable
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors, 12-Way
- TE Connectivity For Use With Connectors
