HARTING, 97000000Size 20 Straight Backshell, For Use With ICC Series
- RS Stock No.:
- 834-817
- Mfr. Part No.:
- 97000001476
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.54
(exc. VAT)
€64.62
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.54 |
| 10 + | €48.34 |
*price indicative
- RS Stock No.:
- 834-817
- Mfr. Part No.:
- 97000001476
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backshell | |
| For Use With | ICC Series | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc (Housing) | |
| Colour | Nickel | |
| Thread Size | 32 mm | |
| IP Rating | IP67, IPX9 | |
| Series | 97000000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backshell | ||
For Use With ICC Series | ||
Shell Size 20 | ||
Orientation Straight | ||
Housing Material Die Cast Zinc (Housing) | ||
Colour Nickel | ||
Thread Size 32 mm | ||
IP Rating IP67, IPX9 | ||
Series 97000000 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The HARTING backshell connector provides reliable connectivity solutions, designed primarily for use in conjunction with circular connectors, ensuring secure and efficient cable management in varied applications.
IP67 rated for robust environmental protection against dust and water
Integrated cable gland for enhanced sealing and strain relief
Constructed from Durable nickel-plated zinc die-cast material for longevity
Operating temperature range of -40 to +125 °C, suitable for harsh conditions
Tightening torque specifications of 12 Nm for cable glands and 15 Nm for backshells
