Amphenol Limited, M85049Size 10 Straight Circular Connector Backshell, For Use With Circular Connectors
- RS Stock No.:
- 949-134
- Mfr. Part No.:
- M85049/82-10N03
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€65.04
(exc. VAT)
€80.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.04 |
*price indicative
- RS Stock No.:
- 949-134
- Mfr. Part No.:
- M85049/82-10N03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Circular Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 10 | ||
Orientation Straight | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited Backshell provides exceptional strain relief and environmental protection. This straight adapter delivers VITAL EMI/RFI shielding termination for heavy-duty military and aerospace circular connectors.
Aluminium alloy strain relief material
Electroless nickel plating finish
Self-locking mating style
Related links
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol India For Use With Connector
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
