Amphenol Limited, M85049Size 20 Straight Circular Connector Backshell, For Use With Circular Connectors
- RS Stock No.:
- 949-148
- Mfr. Part No.:
- M85049/82-20W03
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€113.17
(exc. VAT)
€139.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.17 |
*price indicative
- RS Stock No.:
- 949-148
- Mfr. Part No.:
- M85049/82-20W03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Circular Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Colour | Olive Drab Cadmium | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 20 | ||
Orientation Straight | ||
Colour Olive Drab Cadmium | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Limited Straight Band Lock Backshell Adapter provides robust strain relief and cable management in harsh environments. Conforming to the SAE AS85049 military specification standard, this straight adapter ensures exceptional reliability for circular connectors.
Shell size 20
Aluminium alloy body material with olive drab cadmium plating finish
Self-locking mating style mechanism resists severe vibrations
Related links
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With Circular Connectors
