Amphenol Limited, M85049Size 14 Straight Circular Connector Backshell, For Use With Circular Connectors

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€40.00

(exc. VAT)

€49.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€40.00-
10 +€36.798%

*price indicative

RS Stock No.:
949-135
Mfr. Part No.:
M85049/62-14W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

Circular Connectors

Shell Size

14

Orientation

Straight

Colour

Olive Drab Cadmium

Series

M85049

Standards/Approvals

SAE AS85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Limited Heat Shrink Boot Adapter ensures dependable performance for circular connectors. It serves as a reliable solution within the AS85049 series to optimize wire organization and cable protection.

Shell size 14 with a straight Shell style

Rotatable coupling mating style

Aluminium alloy Shell material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy