Amphenol Limited, M85049Size 12 Straight Circular Connector Backshell, For Use With Circular Connectors

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€51.17

(exc. VAT)

€62.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€51.17-
10 +€47.087%

*price indicative

RS Stock No.:
949-139
Mfr. Part No.:
M85049/62-12W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

Circular Connectors

Product Type

Circular Connector Backshell

Shell Size

12

Orientation

Straight

Colour

Olive Drab Cadmium

Series

M85049

Standards/Approvals

SAE AS85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Limited Straight Shrink Boot Adapter provides exceptional strain relief and environmental sealing for unshielded cables. Built for MIL-DTL-38999 Series 1 to 2 circular connectors, it ensures ultimate protection for systems terminated with heat-shrinkable boots.

Rotatable coupling mating style for easier alignment and installation

High-strength aluminium alloy base material

Olive drab cadmium plating finish provides 1000-hour salt spray rating

180 degree straight cable exit angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy