Amphenol Limited, M85049Size 21 Right Angle Circular Connector Backshell, For Use With 38999 Series Circular Connectors
- RS Stock No.:
- 949-140
- Mfr. Part No.:
- M85049/90-21Z03
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€194.14
(exc. VAT)
€238.79
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.14 |
*price indicative
- RS Stock No.:
- 949-140
- Mfr. Part No.:
- M85049/90-21Z03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 Series Circular Connectors | |
| Shell Size | 21 | |
| Orientation | Right Angle | |
| Colour | Black | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 Series Circular Connectors | ||
Shell Size 21 | ||
Orientation Right Angle | ||
Colour Black | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited 90-Degree Self-Locking Band-Lock Circular Connector Backshell delivers premium performance for military and aeronautical applications. Engineered for circular MIL spec strain relief, this robust adapter ensures ultimate reliability in high-vibration systems.
Shell size 21 and size code G
Aluminium alloy material with black zinc-nickel plating
Self-locking style
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
