Amphenol Limited, M85049Size 9 Right Angle Circular Connector Backshell, For Use With 38999 Series Circular Connectors
- RS Stock No.:
- 949-151
- Mfr. Part No.:
- M85049/90-9Z03
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€156.37
(exc. VAT)
€192.34
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.37 |
*price indicative
- RS Stock No.:
- 949-151
- Mfr. Part No.:
- M85049/90-9Z03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | 38999 Series Circular Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 | |
| Orientation | Right Angle | |
| Colour | Black | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With 38999 Series Circular Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 | ||
Orientation Right Angle | ||
Colour Black | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited 90-Degree Self-Locking Banding Backshell delivers robust performance for circular military specification connectors. Designed for severe environments, this premium banding adapter ensures reliable securement.
90 degree cable exit angle
Aluminium alloy material with black zinc cobalt plating finish
Self-locking mechanism features
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III Connector
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With Connector
