Amphenol Limited, XISize 13 mm Straight Cable Clamp Strain Relief, For Use With MIL-DTL-38999 Series III & IV Circular

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.15

(exc. VAT)

€24.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.15
10 - 24€19.42
25 - 99€18.50
100 - 249€17.86
250 +€17.23

*price indicative

RS Stock No.:
248-5098
Mfr. Part No.:
M85049/38S13A
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III & IV Circular Connector Family L

Product Type

Cable Clamp

Shell Size

13 mm

Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

XI

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area.

Cost effective

Weight saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy