Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- RS Stock No.:
- 487-784
- Mfr. Part No.:
- 1607745
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-784
- Mfr. Part No.:
- 1607745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | VC-AMS 4 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide 66 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC, cUL RecognisedE118976, UL RecognisedE118976 | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With VC-AMS 4 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide 66 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC, cUL RecognisedE118976, UL RecognisedE118976 | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert features a VC2 design with a light grey color. It has 4 positions and supports a conductor cross section ranging from 0.5 mm² to 16 mm², making it suitable for various wiring applications. The contact insert is rated for a voltage of 690V and a current of up to 70A. It utilizes a screw connection method, ensuring a secure and reliable connection. The contact connection type is pin, and it is important to note that connectors should only be connected or disconnected when under no load, ensuring safe operation.
Proven COMBICON technology
Universal connection
Can be keyed to prevent incorrect connection
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
