Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 487-807
- Mfr. Part No.:
- 1607143
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€68.40
(exc. VAT)
€84.13
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.40 | €13.68 |
*price indicative
- RS Stock No.:
- 487-807
- Mfr. Part No.:
- 1607143
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is designed for robust performance in demanding applications, ensuring a reliable connection every time. Engineered with the VARIOCON range in mind, it offers a practical solution with its innovative design optimised for a variety of electrical device engineering needs. The product effortlessly combines functionality and versatility, maintaining high performance even under extreme conditions. Its exceptional durability, coupled with industry standard safety features, makes this contact insert suitable for a wide array of sectors, including industrial automation and process engineering.
Electrical safety is paramount with grounding requirements adhered to
Multiple positions available for flexible electrical configurations
Compact dimensions allow for space efficient installation
Manufactured from high quality materials for maximum durability
Extensive temperature range makes it ideal for various applications
Industry certifications ensure compliance with stringent quality standards
Multiple positions available for flexible electrical configurations
Compact dimensions allow for space efficient installation
Manufactured from high quality materials for maximum durability
Extensive temperature range makes it ideal for various applications
Industry certifications ensure compliance with stringent quality standards
Related links
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 1mm 12 Way for use with Shock And Vibration Resistant
