Phoenix Contact Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 556-814
- Mfr. Part No.:
- 1607544
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€90.52
(exc. VAT)
€111.34
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.52 | €18.104 |
*price indicative
- RS Stock No.:
- 556-814
- Mfr. Part No.:
- 1607544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper, Polyamide 66 | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-M | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cUL Recognised Approval ID: E118976, UL Recognised Approval ID: E118976 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
Minimum Operating Temperature -40°C | ||
Material Copper, Polyamide 66 | ||
Maximum Operating Temperature 100°C | ||
Series VC-M | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cUL Recognised Approval ID: E118976, UL Recognised Approval ID: E118976 | ||
The Phoenix Contact Contact Insert is a key component within the VARIOCON product family, designed to deliver robust and reliable connections for a variety of applications. With its light grey design and a remarkable capacity for handling a rated voltage of up to 690 volts, this product is engineered to excel in environments requiring high performance and safety. The insertion unit allows for a configuration of up to seven positions, ensuring versatility in connection options. Incorporating cutting edge materials and precision engineering, it promises exceptional durability and longevity.
Built with a sturdy PA 6.6 housing for enhanced physical stability
Hard silver plated contact surface for optimal conductivity
Catering to diverse module configurations with multiple slots
Compliant with EU RoHS standards for environmental safety
Supports over 50 insertion and withdrawal cycles for longevity
Compatible with various accessories for tailored usage solutions
Related links
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Male Contact Insert 6 Way for use with Contacts
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
