Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 519-454
- Mfr. Part No.:
- 1600234
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€59.74
(exc. VAT)
€73.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.74 | €5.974 |
*price indicative
- RS Stock No.:
- 519-454
- Mfr. Part No.:
- 1600234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Material | Polyamide 66, Nickel Plated, Copper Zinc Alloy, Gold Coated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Material Polyamide 66, Nickel Plated, Copper Zinc Alloy, Gold Coated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is a sophisticated solution designed for seamless integration within M23 connector environments. Specifically engineered for signal applications, this component boasts a robust design that ensures reliability under diverse operating conditions. Utilising crimp connection methods, it provides an efficient means of establishing electrical connections with minimal resistance. Its ability to maintain functionality across a range of environmental conditions makes it an ideal choice for various industries, including automation and manufacturing.
Constructed with durable materials for extended lifespan
Offers crimp connection for reliable and secure attachment
Maintains functionality across a broad ambient temperature range
Provides a rated surge voltage capability for enhanced protection
Compact design optimising space utilisation in assemblies
Simplifies installation with intuitive connection methods
Related links
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
