Phoenix Contact Contact Carrier 4 Way for use with Connector
- RS Stock No.:
- 556-854
- Mfr. Part No.:
- 1583877
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-854
- Mfr. Part No.:
- 1583877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Insert Type | Carrier | |
| Number of Contacts | 4 | |
| For Use With | Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-D | |
| Standards/Approvals | CHINA RoHS, cUL Recognised Approval ID: E118976, EU REACH SVHC, UL Recognised Approval ID: E118976, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Carrier | ||
Insert Type Carrier | ||
Number of Contacts 4 | ||
For Use With Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series VC-D | ||
Standards/Approvals CHINA RoHS, cUL Recognised Approval ID: E118976, EU REACH SVHC, UL Recognised Approval ID: E118976, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact carrier is a high performance solution designed for flexibility and reliability in electrical engineering applications. Engineered with advanced materials, this product ensures robust performance under demanding conditions. It features a crimp connection method, facilitating easy assembly while maintaining secure connections. With a rated voltage of up to 690 volts and a maximum current of 70 A, the VC AMC 4 meets the rigorous demands of modern industrial environments.
Compact design allows for easy integration into various systems
Crimp connection method ensures reliable and robust assembly
Rated voltage tolerance supports high performance applications
Suitable for outdoor use with appropriate environmental protection
Durable materials enhance longevity and withstand harsh conditions
Inclusion of safety features improves user handling and operational safety
Facilitates maintenance checks to ensure optimal performance
Related links
- Phoenix Contact Contact Carrier 4 Way for use with Circular Connector
- Phoenix Contact Male Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Contact Carrier IP67, SACC Series
- Phoenix Contact Male Contact Carrier size M12 5 Way
- Phoenix Contact Male Contact Carrier size M12 5 Way for use with Signal
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
