Phoenix Contact Male Contact Carrier 4 Way for use with Signal
- RS Stock No.:
- 286-1020
- Mfr. Part No.:
- 1412234
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€289.43
(exc. VAT)
€356.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.43 | €4.824 |
*price indicative
- RS Stock No.:
- 286-1020
- Mfr. Part No.:
- 1412234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 4 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Copper Zinc Alloy, Gold, Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94, cULus Recognised, IEC 61076-2-104, cULus Recognised Approval ID: E221474-20160506 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Carrier | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 4 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Copper Zinc Alloy, Gold, Polyamide | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94, cULus Recognised, IEC 61076-2-104, cULus Recognised Approval ID: E221474-20160506 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush Type Connector has easy device integration thanks to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate. Reduced mounting costs thanks to two-piece device connect
All common pin assignments and codings available
Additional gasket for the device when not plugged in
Related links
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier size M12 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier size M12 5 Way
- Phoenix Contact Contact Carrier 4 Way for use with Connector
- Phoenix Contact Contact Carrier 4 Way for use with Circular Connector
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
